Kyocera SV05AC563KBA technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SV05AC563KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.