Kyocera SV15KA102MAA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SV15KA102MAA to view detailed technical specifications.
No datasheet is available for this part.