
Radial ceramic capacitor with 27nF capacitance and 10% tolerance. Features a 5kV voltage rating and X7R dielectric. Operates across a -55°C to 125°C temperature range. Through-hole mounting with straight leads. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SV17KC273KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV17KC273KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
