Kyocera T-51750GD065J-FW-ADN technical specifications.
| Diagonal Size | 6.5inch |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 158mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera T-51750GD065J-FW-ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.