Kyocera T-51909GD019J-LW-ACN technical specifications.
| Diagonal Size | 1.9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 224 |
| Resolution (height) | 220pixel |
| Resolution (width) | 176pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera T-51909GD019J-LW-ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.