Kyocera T-51944D104J-FW-A-AA technical specifications.
| Diagonal Size | 10.4inch |
| Package Quantity | 10 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera T-51944D104J-FW-A-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.