Kyocera T-51963GD035J-MLW-AGN technical specifications.
| Diagonal Size | 3.5inch |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Package Quantity | 200 |
| Packaging | Box |
| Touchscreen | Yes |
| Width | 86.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera T-51963GD035J-MLW-AGN to view detailed technical specifications.
No datasheet is available for this part.