Kyocera T-55533D104J-LW-A-ABN technical specifications.
| Backlight Type | LED |
| Brightness | 1000cd/m2 |
| Depth | 10.5mm |
| Diagonal Size | 10.4inch |
| Height | 230mm |
| Interface | LVDS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Width | 180.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera T-55533D104J-LW-A-ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.