The TACK106M002RTA is a 10uF ceramic capacitor with a 2V voltage rating, 15% dissipation factor, and 15 ohms ESR. It has a 0402 package case and is terminated for surface mount. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and available in tape and reel packaging.
Kyocera TACK106M002RTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 0.7mm |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK106M002RTA to view detailed technical specifications.
No datasheet is available for this part.