The TAC series capacitor from Kyocera features a capacitance of 2.2uF with a tolerance of 20%. It has a voltage rating of 6.3V and an equivalent series resistance of 15 ohms. The capacitor is packaged in a 0402 case code, suitable for surface mount technology, and is RoHS compliant. It operates within a temperature range of -55°C to 125°C.
Kyocera TACK225M006RTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 0.7mm |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK225M006RTA to view detailed technical specifications.
No datasheet is available for this part.