Kyocera TACL255K004RTA technical specifications.
| Capacitance | 2.5uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACL255K004RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.