Kyocera TAJA105M016RT/R-CT technical specifications.
| Capacitance | 1uF |
| Package/Case | 3216-18 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 11R |
| Height | 1.6mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 1.6mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA105M016RT/R-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.