The TAJA106K016RNJ-CT is a 10uF ceramic capacitor with a 3216-18 package and flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a leakage current of 1.6uA and a tolerance of 10%. It is designed for surface mount applications and is packaged in tape and reel.
Kyocera TAJA106K016RNJ-CT technical specifications.
| Capacitance | 10uF |
| Package/Case | 3216-18 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.6mm |
| Leakage Current | 1.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 1.6mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106K016RNJ-CT to view detailed technical specifications.
No datasheet is available for this part.