The TAJC106K050RNJ is a 10uF molded capacitor from Kyocera with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel form and has a polarized design. Its dimensions are 6mm in length and 3.2mm in depth.
Kyocera TAJC106K050RNJ technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC106K050RNJ to view detailed technical specifications.
No datasheet is available for this part.