This 10uF capacitor from Kyocera features a molded package with a depth of 3.2mm and length of 6mm. It operates within a temperature range of -55°C to 125°C and is packaged on tape and reel. The capacitor is polar and RoHS compliant.
Kyocera TAJC106M016RFJ technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC106M016RFJ to view detailed technical specifications.
No datasheet is available for this part.