Kyocera TAJD476K020SBP technical specifications.
| Capacitance | 47uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 900mR |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD476K020SBP to view detailed technical specifications.
No datasheet is available for this part.