Kyocera TAJE226M035YNJ technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE226M035YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.