The TAJF107M016R is a polar tantalum capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and is RoHS compliant. The capacitor measures 6mm in length and 3.2mm in width. It has a leakage current of 16uA and is made with a dielectric of tantalum.
Kyocera TAJF107M016R technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Leakage Current | 16uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJF107M016R to view detailed technical specifications.
No datasheet is available for this part.