Kyocera TAJK156K006R technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJK156K006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.