The TAJR104K035R from Kyocera is a polar tantalum capacitor with a capacitance of 100nF and a tolerance of 10%. It is designed to operate at a maximum temperature of 125°C. The capacitor has a length of 2.05mm and a width of 1.3mm. It meets RoHS compliance requirements.
Kyocera TAJR104K035R technical specifications.
| Capacitance | 100nF |
| Dielectric | Tantalum |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR104K035R to view detailed technical specifications.
No datasheet is available for this part.