Kyocera TAJR224K035R technical specifications.
| Capacitance | 220nF |
| Package/Case | R |
| ESR (Equivalent Series Resistance) | 21R |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR224K035R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.