This 100uF tantalum capacitor from Kyocera features a 10% tolerance and operates up to 125°C. It has a leakage current of 2.5uA and is RoHS compliant. The capacitor measures 3.5mm in length and 2.8mm in width.
Kyocera TAJT107K002R technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Leakage Current | 2.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT107K002R to view detailed technical specifications.
No datasheet is available for this part.