Kyocera TAJT226K004R technical specifications.
| Capacitance | 22uF |
| Package/Case | T |
| ESR (Equivalent Series Resistance) | 1.9R |
| Leakage Current | 900nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT226K004R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.