Kyocera TAJV228M002R technical specifications.
| Capacitance | 2.2mF |
| Package/Case | V |
| ESR (Equivalent Series Resistance) | 200mR |
| Leakage Current | 55uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV228M002R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.