The TAJV477K006R is a 470uF capacitor with a 6.3V voltage rating and 10% tolerance. It has an equivalent series resistance of 400mR and a leakage current of 28uA. The component is packaged in a V case and is suitable for operation between -55°C and 125°C. It is RoHS compliant but not Reach SVHC compliant.
Kyocera TAJV477K006R technical specifications.
| Capacitance | 470uF |
| Package/Case | V |
| ESR (Equivalent Series Resistance) | 400mR |
| Leakage Current | 28uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV477K006R to view detailed technical specifications.
No datasheet is available for this part.