Kyocera TAJW336K016H technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAJW336K016H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.