The Kyocera TAP105K035SCS-SQ is a tantalum capacitor with a capacitance of 1uF and a voltage rating of 35V. It has a dissipation factor of 4% and an equivalent series resistance of 8 ohms. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 500nA. It is packaged in a radial lead configuration with a lead diameter of 0.5mm and a lead pitch of 2.5mm.
Kyocera TAP105K035SCS-SQ technical specifications.
| Capacitance | 1uF |
| Dielectric | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K035SCS-SQ to view detailed technical specifications.
No datasheet is available for this part.