Kyocera TAP106K020SRS technical specifications.
| Capacitance | 10uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.6uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K020SRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.