This Kyocera TAP106M010DTS tantalum capacitor features a capacitance of 10uF and a voltage rating of 10V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack and has a radial termination with a 5mm diameter and a 2.5mm lead pitch. It is compliant with RoHS regulations and has a dissipation factor of 8% and an ESR of 5R.
Kyocera TAP106M010DTS technical specifications.
| Capacitance | 10uF |
| Diameter | 5mm |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 800nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M010DTS to view detailed technical specifications.
No datasheet is available for this part.