Kyocera TAP156M025CCS-LF technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 11.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | TAP |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156M025CCS-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.