Kyocera TAP225K035SRW/BKN technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| ESR (Equivalent Series Resistance) | 5R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K035SRW/BKN to view detailed technical specifications.
No datasheet is available for this part.