Kyocera TAP226M010CCSY-LF technical specifications.
| Body Diameter | 5.5mm |
| Capacitance | 22uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.7R |
| Impedance | 2.7R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.7uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226M010CCSY-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.