Kyocera TAP335M025CCS-LF technical specifications.
| Capacitance | 3.3uF |
| Dielectric | Tantalum |
| Leakage Current | 600nA |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335M025CCS-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.