Kyocera TAP336M006CCS-LF technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.7uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | TAP |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336M006CCS-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.