
The TAP684K035SRS is a 680nF tantalum capacitor with a voltage rating of 35V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead configuration with a lead diameter of 0.5mm and a lead pitch of 2.5mm. It is RoHS compliant and available in quantities of 3000 per reel.
Kyocera TAP684K035SRS technical specifications.
| Capacitance | 680nF |
| Dielectric | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP684K035SRS to view detailed technical specifications.
No datasheet is available for this part.