Kyocera TAP685M010CCS-LF technical specifications.
| Capacitance | 6.8uF |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | TAP |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685M010CCS-LF to view detailed technical specifications.
No datasheet is available for this part.