Kyocera TAP685M025CCS-LF technical specifications.
| Capacitance | 6.8uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3.1R |
| Leakage Current | 1.3uA |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685M025CCS-LF to view detailed technical specifications.
No datasheet is available for this part.