Kyocera TAZF475M025CRSZ0000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | F |
| Depth | 3.43mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 1.78mm |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZF475M025CRSZ0000 to view detailed technical specifications.
No datasheet is available for this part.