Kyocera TBE1V101MCD technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TBE1V101MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
