Kyocera TC4H406K035LBDC0845 technical specifications.
| Capacitance | 40uF |
| Case Code (Imperial) | 3116 |
| Case Code (Metric) | 7840 |
| Package/Case | 3116 |
| Height | 6.1mm |
| Length | 7.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TC4H406K035LBDC0845 to view detailed technical specifications.
No datasheet is available for this part.