
The Kyocera TC6H138K010LBMC0824 is a 10V ceramic capacitor with a capacitance of 1.3mF. It has a case code of 3116 and is packaged in a bulk format. The component is a surface mount device with a height of 9.14mm, length of 7.82mm, and width of 8.13mm. It operates over a temperature range of -55°C to 125°C.
Kyocera TC6H138K010LBMC0824 technical specifications.
| Capacitance | 1.3mF |
| Case Code (Imperial) | 3116 |
| Case Code (Metric) | 7840 |
| Package/Case | 3116 |
| Height | 9.14mm |
| Length | 7.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | TCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TC6H138K010LBMC0824 to view detailed technical specifications.
No datasheet is available for this part.
