
The Kyocera TC6H606K035LBSZ0800 is a 60uF capacitor with a 35V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a SMD/SMT termination. It is 9.14mm high, 8.13mm wide, and 7.82mm long.
Kyocera TC6H606K035LBSZ0800 technical specifications.
| Capacitance | 60uF |
| Case Code (Imperial) | 3116 |
| Case Code (Metric) | 7840 |
| Package/Case | 3116 |
| Height | 9.14mm |
| Length | 7.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TC6H606K035LBSZ0800 to view detailed technical specifications.
No datasheet is available for this part.
