
Kyocera TCPB945K035LBSZ0005 technical specifications.
| Capacitance | 9.4uF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | TCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TCPB945K035LBSZ0005 to view detailed technical specifications.
No datasheet is available for this part.