Kyocera TCPH606K025CBSZ0811 technical specifications.
| Capacitance | 60uF |
| Case Code (Imperial) | 3032 |
| Case Code (Metric) | 7881 |
| Package/Case | 3032 |
| Height | 9.14mm |
| Length | 7.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | TCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCPH606K025CBSZ0811 to view detailed technical specifications.
No datasheet is available for this part.