Kyocera TLCR686M004XTA technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 5R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCR686M004XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.