Kyocera TLCZ106M006XTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0602 |
| Case Code (Metric) | 1605 |
| Package/Case | 0602 |
| ESR (Equivalent Series Resistance) | 15R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCZ106M006XTA to view detailed technical specifications.
No datasheet is available for this part.