
The Kyocera TPM series capacitor features a capacitance of 1mF with a dissipation factor of 6% and an equivalent series resistance of 18mR. It is available in a 2917 package case with a termination type of SMD/SMT. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 40uA. It is not RoHS compliant.
Kyocera TPME108M004H0018 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 4.3mm |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 3.873A |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPME108M004H0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.