Kyocera TPSC226M016R0375-CT technical specifications.
| Capacitance | 22uF |
| Height | 2.6mm |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC226M016R0375-CT to view detailed technical specifications.
No datasheet is available for this part.