Kyocera TPSC227K006R0125-CT technical specifications.
| Capacitance | 220uF |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 2.6mm |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 2.6mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC227K006R0125-CT to view detailed technical specifications.
No datasheet is available for this part.