Kyocera TPSD227K006R0100-CT technical specifications.
| Capacitance | 220uF |
| Height | 2.9mm |
| Leakage Current | 13.9uA |
| Length | 7.3mm |
| Polarity | Polar |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD227K006R0100-CT to view detailed technical specifications.
No datasheet is available for this part.